ABB 1SVR320661R Power Supply DIN Rail Power Supply 277V DC Input 28V, 10 A Output DC 240 W
- RS Stock No.:
- 707-356
- Mfr. Part No.:
- 1SVR320661R1000
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
MYR1,176.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,176.11 |
*price indicative
- RS Stock No.:
- 707-356
- Mfr. Part No.:
- 1SVR320661R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SVR320661R | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | Power Supply | |
| Maximum Output Voltage | 28V | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | DC | |
| Power | 240W | |
| Output Current | 10A | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Height | 129.4mm | |
| Depth | 133.4mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | CE | |
| Maximum Input Voltage | 277V | |
| Minimum Input Voltage | 90V | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SVR320661R | ||
Product Type DIN Rail Power Supply | ||
Sub Type Power Supply | ||
Maximum Output Voltage 28V | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type DC | ||
Power 240W | ||
Output Current 10A | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Height 129.4mm | ||
Depth 133.4mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification CE | ||
Maximum Input Voltage 277V | ||
Minimum Input Voltage 90V | ||
Efficiency 94% | ||
- COO (Country of Origin):
- CN
The ABB power supply is designed for high reliability and efficiency, offering a wide input range. Ideal for a variety of applications, it ensures optimal performance and can operate in parallel to increase capacity or provide redundancy.
IP20 rated
Allows parallel operation to increase capacity and enable redundancy
Related links
- ABB 1SVR320361R Power Supply DIN Rail Power Supply 277V DC Input 28V, 3 A Output DC 72 W
- ABB 1SVR320761R Power Supply DIN Rail Power Supply 277V DC Input 28V, 20 A Output DC 480 W
- ABB 1SVR320561R Power Supply DIN Rail Power Supply 277V DC Input 28V, 5 A Output DC 120 W
- ABB 1SVR320861R Switch Mode Power Supply DIN Rail Power Supply 277V DC Input 28V, 40 A Output DC 960 W
- Weidmüller PRO Max Switched Mode DIN Rail Power Supply 370 V dc 10 A Output DC 240 W
- Recom RACPRO1-S240E Power Supply Power Supply 277V AC Input 24V, 10 A Output DC 240 W
- PULS DIMENSION DIN Rail Power Supply 240V ac AC Input 28V dc, 10 A Output DC 240 W
- TRACOPOWER TSPC Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 10 A Output DC 240 W
