ABB 1SVR320361R Power Supply DIN Rail Power Supply 277V DC Input 28V, 3 A Output DC 72 W
- RS Stock No.:
- 707-354
- Mfr. Part No.:
- 1SVR320361R1000
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
MYR536.57
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR536.57 |
*price indicative
- RS Stock No.:
- 707-354
- Mfr. Part No.:
- 1SVR320361R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DIN Rail Power Supply | |
| Series | 1SVR320361R | |
| Sub Type | Power Supply | |
| Maximum Output Voltage | 28V | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | DC | |
| Power | 72W | |
| Output Current | 3A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Width | 35.5mm | |
| Standards/Approvals | CE | |
| Depth | 126.8mm | |
| Height | 129.4mm | |
| Hazardous Area Certification | CE | |
| Maximum Input Voltage | 277V | |
| Minimum Input Voltage | 85V | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DIN Rail Power Supply | ||
Series 1SVR320361R | ||
Sub Type Power Supply | ||
Maximum Output Voltage 28V | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type DC | ||
Power 72W | ||
Output Current 3A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Width 35.5mm | ||
Standards/Approvals CE | ||
Depth 126.8mm | ||
Height 129.4mm | ||
Hazardous Area Certification CE | ||
Maximum Input Voltage 277V | ||
Minimum Input Voltage 85V | ||
Efficiency 94% | ||
- COO (Country of Origin):
- CN
The ABB power supply is designed for high reliability and efficiency, offering a wide input range. Ideal for a variety of applications, it ensures optimal performance and can operate in parallel to increase capacity or provide redundancy.
IP20 rated
Allows parallel operation to increase capacity and enable redundancy
