MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 5 A Output DC 240 W
- RS Stock No.:
- 665-451
- Mfr. Part No.:
- XTR-240-48PI
- Manufacturer:
- MEAN WELL
N
Subtotal (1 unit)*
MYR447.98
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR447.98 |
*price indicative
- RS Stock No.:
- 665-451
- Mfr. Part No.:
- XTR-240-48PI
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Series | XTR-240 | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 48V | |
| Sub Type | DIN Rail Switching Power Supply | |
| Electrical Phase | 3 | |
| Input Voltage Type | AC/DC | |
| Power | 240W | |
| Output Current | 5A | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 125.2mm | |
| Width | 48mm | |
| Standards/Approvals | IEC61558-1 | |
| Depth | 125mm | |
| Maximum Input Voltage | 600V ac | |
| Efficiency | 93.5% | |
| Minimum Input Voltage | 320V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Series XTR-240 | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 48V | ||
Sub Type DIN Rail Switching Power Supply | ||
Electrical Phase 3 | ||
Input Voltage Type AC/DC | ||
Power 240W | ||
Output Current 5A | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 125.2mm | ||
Width 48mm | ||
Standards/Approvals IEC61558-1 | ||
Depth 125mm | ||
Maximum Input Voltage 600V ac | ||
Efficiency 93.5% | ||
Minimum Input Voltage 320V ac | ||
- COO (Country of Origin):
- CN
The MEANWELL 240W AC/DC slim industrial DIN rail power supply designed for high reliability. It features a narrow casing that optimizes system installation space, achieving a maximum efficiency of 93.5% and low standby power consumption for enhanced energy savings and carbon reduction. The unit provides constant current output and operates with a fanless design, ensuring silent operation. With an ultra-wide operating temperature range from -40 to +85°C (up to +60°C at full load), it offers robust performance in harsh conditions. Additionally, it complies with OVCIII standards, ensuring safety and durability.
Tool free Terminal Block (LA type)
Conformal coating
Can be installed on DIN Rail TS-35/7.5 or 15
5 years warranty
Related links
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 12V, 15 A Output DC 240 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 24V, 10 A Output DC 240 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 6.66 A Output DC 240 W
- MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 5 A Output DC 240 W
- MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 10 A Output DC 480 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 20 A Output DC 960 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 26.66 A Output DC 960 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 24V, 40 A Output DC 960 W
