MEAN WELL XTR-480 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 10 A Output DC 480 W

Subtotal (1 unit)*

MYR684.45

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR684.45

*price indicative

RS Stock No.:
665-443
Mfr. Part No.:
XTR-480-48PI
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DIN Rail Power Supply

Series

XTR-480

Maximum Output Voltage

48V

Sub Type

DIN Rail Switching Power Supply

Electrical Phase

3

Input Voltage Type

AC/DC

Power

480W

Output Current

10A

Output Voltage Type

DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

125mm

Standards/Approvals

IEC61558-1

Width

63mm

Height

125.2mm

Maximum Input Voltage

600V ac

Minimum Input Voltage

320V ac

Efficiency

95.5%

COO (Country of Origin):
CN
The MEANWELL 480W AC/DC ultra-slim industrial DIN rail power supply is designed for high reliability. It features a narrow casing that optimizes system installation space and offers a maximum efficiency of 95.5%. The power supply has low standby power consumption, with remote control capabilities for energy savings and carbon reduction. It provides constant current output with up to 200% Peak power, ensuring stable performance under demanding conditions. The fanless design and ultra-wide operating temperature range of -40 to +85°C (up to +60°C at full load) make it suitable for a variety of environments. Additionally, it meets OVCIII compliance for enhanced safety and reliability.

Built-in O-ring FET


Tool free Terminal Block (LA type)


Conformal coating


Can be installed on DIN Rail TS-35/7.5 or 15


5 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy