MEAN WELL XTR-240 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 5 A Output DC 240 W
- RS Stock No.:
- 665-436
- Mfr. Part No.:
- XTR-240-48
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR447.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 08 February 2027
- Plus 6 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR447.98 |
*price indicative
- RS Stock No.:
- 665-436
- Mfr. Part No.:
- XTR-240-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DIN Rail Power Supply | |
| Series | XTR-240 | |
| Maximum Output Voltage | 48V | |
| Sub Type | DIN Rail Switching Power Supply | |
| Electrical Phase | 3 | |
| Input Voltage Type | AC/DC | |
| Power | 240W | |
| Output Current | 5A | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC61558-1 | |
| Depth | 125mm | |
| Height | 125.2mm | |
| Width | 48mm | |
| Maximum Input Voltage | 600V ac | |
| Minimum Input Voltage | 320V ac | |
| Efficiency | 93.5% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DIN Rail Power Supply | ||
Series XTR-240 | ||
Maximum Output Voltage 48V | ||
Sub Type DIN Rail Switching Power Supply | ||
Electrical Phase 3 | ||
Input Voltage Type AC/DC | ||
Power 240W | ||
Output Current 5A | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC61558-1 | ||
Depth 125mm | ||
Height 125.2mm | ||
Width 48mm | ||
Maximum Input Voltage 600V ac | ||
Minimum Input Voltage 320V ac | ||
Efficiency 93.5% | ||
- COO (Country of Origin):
- CN
The MEANWELL 240W AC/DC slim industrial DIN rail power supply designed for high reliability. It features a narrow casing that optimizes system installation space, achieving a maximum efficiency of 93.5% and low standby power consumption for enhanced energy savings and carbon reduction. The unit provides constant current output and operates with a fanless design, ensuring silent operation. With an ultra-wide operating temperature range from -40 to +85°C (up to +60°C at full load), it offers robust performance in harsh conditions. Additionally, it complies with OVCIII standards, ensuring safety and durability.
Tool free Terminal Block (LA type)
Conformal coating
Can be installed on DIN Rail TS-35/7.5 or 15
5 years warranty
