MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 1.6 A Output DC 76.8 W

Subtotal (1 unit)*

MYR126.61

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
  • Plus 121 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR126.61

*price indicative

RS Stock No.:
566-859
Mfr. Part No.:
XDR-75E-48
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Series

XDR-75E

Product Type

DIN Rail Power Supply

Sub Type

DIN Rail

Maximum Output Voltage

48V

Electrical Phase

1

Input Voltage Type

AC/DC

Number of Outputs

1

Power

76.8W

Output Current

1.6A

Minimum Operating Temperature

-40°C

Output Voltage Type

DC

Remote signal DC-OK

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

IEC615581, IEC61010, EAC TPTC004, CCC GB494.1, BSMI CNS11, BS ENEN6681, BS ENEN61558116, BIS IS15 (Part 1):010, ASNZS 6681, IEC6681, UL61010, TUV BS EN EN61010, RCM ASNZS 61558116, KC KC6681

Depth

116mm

Hazardous Area Certification

No

Height

125.2mm

Width

30mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V ac

Efficiency

89%

COO (Country of Origin):
CN
The MEANWELL Slim Industrial DIN Rail Power Supply features a compact 30 mm casing, ideal for saving space in system installations. It supports an ultra-wide input range of 85 to 264 VAC, making it suitable for global use. With up to 91% efficiency and standby power consumption below 1W, it promotes energy efficiency and carbon reduction. It includes built-in constant current, a fanless design, and operates reliably in temperatures from -40 to +70 °C. Ideal applications include industrial control systems, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery chargers.

30 mm slim width

High efficiency up to 91%

Built-in DC OK relay contact

Can be installed on DIN rail TS-35/7.5 or 15

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy