MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 20 A Output DC 960 W

Subtotal (1 unit)*

MYR1,109.10

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 21 September 2026
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,109.10

*price indicative

RS Stock No.:
566-857
Mfr. Part No.:
XDR-960E-48
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DIN Rail Power Supply

Series

XDR-960E

Sub Type

DIN Rail

Maximum Output Voltage

48V

Electrical Phase

1

Input Voltage Type

AC/DC

Number of Outputs

1

Power

960W

Output Current

20A

Remote signal DC-OK

Yes

Output Voltage Type

DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Height

125.2mm

Width

96mm

Standards/Approvals

UL61010, TPTC004, KC62368-1, IS13252, IEC62368-1, IEC61558-1, IEC 010 61, GB4943.1, CNS15598-1, BS EN/EN62368-1, BS EN/EN61558-1, BS EN/EN61010, AS/NES61558-1, AS/NES6-1 2368

Depth

132mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

180V ac

Efficiency

95%

COO (Country of Origin):
CN
The MEANWELL Ultra Slim Industrial DIN Rail Power Supply features a compact 96 mm casing, optimizing space in system installations. It delivers high efficiency up to 95.5% and has a low standby power consumption of less than 3.6W, supporting energy savings and carbon reduction. Designed with a built-in constant current function and a fanless design, it ensures reliable performance across a wide operating temperature range of -40 to +70 °C. It is ideal for use in industrial control systems, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery chargers.

96 mm slim width

High efficiency up to 95.5%

Built-in DC OK relay contact

Can be installed on DIN rail TS-35/7.5 or 15

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy