MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V, 3.2 A Output DC 76.8 W
- RS Stock No.:
- 566-855
- Mfr. Part No.:
- XDR-75E-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR114.58
FREE delivery for orders over RM 150.00
- 4 unit(s) shipping from 14 September 2026
- Plus 282 unit(s) shipping from 21 September 2026
- Plus 162 unit(s) shipping from 19 October 2026
Units | Per Unit |
|---|---|
| 1 + | MYR114.58 |
*price indicative
- RS Stock No.:
- 566-855
- Mfr. Part No.:
- XDR-75E-24
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DIN Rail Power Supply | |
| Series | XDR-75E | |
| Maximum Output Voltage | 24V | |
| Sub Type | DIN Rail | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC/DC | |
| Power | 76.8W | |
| Output Current | 3.2A | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -40°C | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 70°C | |
| Height | 125.2mm | |
| Hazardous Area Certification | No | |
| Depth | 116mm | |
| Width | 30mm | |
| Standards/Approvals | UL61010, TUV BS EN EN61010 IEC61010, RCM ASNZS 61558116, KC KC6681, IEC615581, EAC TPTC004, CCC GB494.1, CB IEC6681, BSMI CNS1 1, BS ENEN6681, BS ENEN61558116, BIS IS15 (Part 1):010, 5598 ASNZS 6681 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DIN Rail Power Supply | ||
Series XDR-75E | ||
Maximum Output Voltage 24V | ||
Sub Type DIN Rail | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC/DC | ||
Power 76.8W | ||
Output Current 3.2A | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -40°C | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 70°C | ||
Height 125.2mm | ||
Hazardous Area Certification No | ||
Depth 116mm | ||
Width 30mm | ||
Standards/Approvals UL61010, TUV BS EN EN61010 IEC61010, RCM ASNZS 61558116, KC KC6681, IEC615581, EAC TPTC004, CCC GB494.1, CB IEC6681, BSMI CNS1 1, BS ENEN6681, BS ENEN61558116, BIS IS15 (Part 1):010, 5598 ASNZS 6681 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 89% | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 1.6 A Output DC 76.8 W
- MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 36V, 2.1 A Output DC 75.6 W
- MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 12V, 6.3 A Output DC 75.6 W
- MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V, 40 A Output DC 960 W
- MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 20 A Output DC 960 W
- MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 36V, 26.6 A Output DC 957.6 W
- MEAN WELL XDR-150E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 3.25 A Output DC 156 W
- MEAN WELL XDR-480E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 36V, 13.3 A Output DC 478.8 W
