MEAN WELL XDR-480E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 36V, 13.3 A Output DC 478.8 W
- RS Stock No.:
- 566-854
- Mfr. Part No.:
- XDR-480E-36
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR473.23
FREE delivery for orders over RM 150.00
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 October 2026
- Plus 6 unit(s) shipping from 16 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR473.23 |
*price indicative
- RS Stock No.:
- 566-854
- Mfr. Part No.:
- XDR-480E-36
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DIN Rail Power Supply | |
| Series | XDR-480E | |
| Sub Type | DIN Rail | |
| Maximum Output Voltage | 36V | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC/DC | |
| Number of Outputs | 1 | |
| Power | 478.8W | |
| Output Current | 13.3A | |
| Minimum Operating Temperature | -40°C | |
| Remote signal DC-OK | Yes | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Width | 48mm | |
| Standards/Approvals | UL61010, TPTC004, RCM, KC62368-1, IS13252 (By request), IEC62368-1, IEC61558-1, IEC 010 61, GB4943.1, EAC, CNS15598-1, CCC GB4943.1, BSMI CNS1-1, BS EN/EN62368-1, BS EN/EN61558-1, BS EN/EN61010, AS/NZS 62368-1, AS/NES61558-1, AS/NES6-1 | |
| Hazardous Area Certification | No | |
| Height | 125.2mm | |
| Depth | 125.2mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 95% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DIN Rail Power Supply | ||
Series XDR-480E | ||
Sub Type DIN Rail | ||
Maximum Output Voltage 36V | ||
Electrical Phase 1 | ||
Input Voltage Type AC/DC | ||
Number of Outputs 1 | ||
Power 478.8W | ||
Output Current 13.3A | ||
Minimum Operating Temperature -40°C | ||
Remote signal DC-OK Yes | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Width 48mm | ||
Standards/Approvals UL61010, TPTC004, RCM, KC62368-1, IS13252 (By request), IEC62368-1, IEC61558-1, IEC 010 61, GB4943.1, EAC, CNS15598-1, CCC GB4943.1, BSMI CNS1-1, BS EN/EN62368-1, BS EN/EN61558-1, BS EN/EN61010, AS/NZS 62368-1, AS/NES61558-1, AS/NES6-1 | ||
Hazardous Area Certification No | ||
Height 125.2mm | ||
Depth 125.2mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 95% | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL XDR-480E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 10 A Output DC 480 W
- MEAN WELL XDR-480E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V, 20 A Output DC 480 W
- MEAN WELL XDR-480E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 12V, 30 A Output DC 360 W
- MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V, 40 A Output DC 960 W
- MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 20 A Output DC 960 W
- MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 36V, 2.1 A Output DC 75.6 W
- MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 1.6 A Output DC 76.8 W
- MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V, 3.2 A Output DC 76.8 W
