Phoenix Contact STEP POWER Uninterruptible power supply 15 W
- RS Stock No.:
- 535-879
- Mfr. Part No.:
- 1335699
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR259.95
FREE delivery for orders over RM 150.00
- 25 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 04 September 2026
Units | Per Unit |
|---|---|
| 1 + | MYR259.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 535-879
- Mfr. Part No.:
- 1335699
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Uninterruptible power supply | |
| Series | STEP POWER | |
| Power | 15W | |
| Depth | 55mm | |
| Standards/Approvals | EN 61000-6-4, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 55016, EN 61204-3, EN 61000-4-5, EN 61000-6-3, EN 61000-6-2, IEC 61010-2-201, EN 61000-4-11, EN 61000-3-3, UL 61010-2-201, EN 61000-3-2, IEC 61558-2-16, IEC 61010-1, UL 61010-1, EN 61000-4-2, EN 60335, ANSI/UL 121201, UL 1310 | |
| Width | 18mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Uninterruptible power supply | ||
Series STEP POWER | ||
Power 15W | ||
Depth 55mm | ||
Standards/Approvals EN 61000-6-4, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 55016, EN 61204-3, EN 61000-4-5, EN 61000-6-3, EN 61000-6-2, IEC 61010-2-201, EN 61000-4-11, EN 61000-3-3, UL 61010-2-201, EN 61000-3-2, IEC 61558-2-16, IEC 61010-1, UL 61010-1, EN 61000-4-2, EN 60335, ANSI/UL 121201, UL 1310 | ||
Width 18mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- VN
Related links
- Phoenix Contact STEP POWER Uninterruptible power supply 15 W
- Phoenix Contact 240V Input DIN Rail Uninterruptible power supply, STEP3-PS/1AC/12DC/5/PT 60 W STEP POWER
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 250V ac AC Input 24V dc, 630 mA Output DC 15 W
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 240V ac AC Input 5V dc, 3 A Output DC 15 W
- Phoenix Contact STEP POWER Power Supply DIN Rail Power Supply 250V ac/dc AC/DC Input 12V dc, 2.5 A Output DC
- Phoenix Contact STEP POWER Power Supply DIN Rail Power Supply 250V ac AC Input 24V dc, 5 A Output DC 120 W
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 250V ac/dc AC/DC Input 24V dc, 3.75 A Output DC
- Phoenix Contact STEP POWER Power Supply DIN Rail Power Supply 250V ac AC Input 24V dc, 2.5 A Output DC 60 W
