PULS C Series DIN Rail DIN Rail Power Supply 240V ac/dc AC/DC Input 12V, 10 A Output DC 120 W
- RS Stock No.:
- 328-228
- Distrelec Article No.:
- 303-31-015
- Mfr. Part No.:
- CP5.121
- Manufacturer:
- PULS
Subtotal (1 unit)*
MYR1,047.64
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,047.64 |
*price indicative
- RS Stock No.:
- 328-228
- Distrelec Article No.:
- 303-31-015
- Mfr. Part No.:
- CP5.121
- Manufacturer:
- PULS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | C Series | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 12V | |
| Sub Type | DIN Rail | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC/DC | |
| Power | 120W | |
| Output Current | 10A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | IECEx, ATEX | |
| Depth | 102mm | |
| Height | 124mm | |
| Width | 32mm | |
| Standards/Approvals | cULus, CE, CB, IECEX, ATEX | |
| Maximum Input Voltage | 240V ac/dc | |
| Efficiency | 94% | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series C Series | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 12V | ||
Sub Type DIN Rail | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC/DC | ||
Power 120W | ||
Output Current 10A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification IECEx, ATEX | ||
Depth 102mm | ||
Height 124mm | ||
Width 32mm | ||
Standards/Approvals cULus, CE, CB, IECEX, ATEX | ||
Maximum Input Voltage 240V ac/dc | ||
Efficiency 94% | ||
Minimum Input Voltage 100V | ||
The PULS Power supplies without compromising quality, reliability and performance. The most outstanding features of this unit is the small size, the high efficiency, the electronic inrush current limitation, active PFC and the wide operational temperature range. The devices also offer PowerBoost and Power reserves of 20%, which may even be used continuously at temperatures up to +45°C. It is a 120W, 12V, 10A 1 phase DIN rail power supply.
Active power factor correction
Minimal inrush current surge
High efficiency of 94 percent
Compact size is 32mm wide
20 percent power reserves
Active PFC
Related links
- PULS C Series DIN Rail DIN Rail Power Supply 240V ac/dc AC/DC Input 24V, 5 A Output DC 120 W
- PULS C Series DIN Rail DIN Rail Power Supply 240V ac/dc AC/DC Input 48V, 2.4 A Output DC 120 W
- PULS C Series DIN Rail DIN Rail Power Supply 240V ac/dc AC/DC Input 24V, 10 A Output DC 240 W
- PULS C Series DIN Rail DIN Rail Power Supply 240V ac/dc AC/DC Input 24V, 20 A Output DC 480 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 240V ac AC Input 28V dc, 5 A Output DC 120 W
- PULS CP DIN Rail Power Supply 300 V dc 5 A Output DC 120 W
- Hirschmann RPS-120 DIN Rail DIN Rail Power Supply 300 V dc 5 A Output DC 120 W
- PULS CP10 DIN Rail DIN Rail Power Supply 240V ac/dc AC/DC Input 36V, 5.7 A Output DC 240 W
