PULS C Series DIN Rail DIN Rail Power Supply 240V ac/dc AC/DC Input 48V, 2.4 A Output DC 120 W

Subtotal (1 unit)*

MYR972.18

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR972.18

*price indicative

RS Stock No.:
328-224
Distrelec Article No.:
303-31-017
Mfr. Part No.:
CP5.481
Manufacturer:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

C Series

Product Type

DIN Rail Power Supply

Sub Type

DIN Rail

Maximum Output Voltage

48V

Electrical Phase

1

Number of Outputs

1

Input Voltage Type

AC/DC

Power

120W

Output Current

2.4A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

-25°C

Remote signal DC-OK

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

IECEX, UL 6101001, ATEX

Width

32mm

Hazardous Area Certification

ATEX

Depth

102mm

Height

124mm

Maximum Input Voltage

240V ac/dc

Minimum Input Voltage

100V

Efficiency

93.5%

The PULS Power supplies without compromising quality, reliability, and performance. It is provide a DC-input range of up to 150Vdc. It is a 2.5 A, 120W 1 phase DIN rail power supply.

Active power factor correction

Minimal inrush current surge

High efficiency of 93.5 percent

20 percent power reserves

Active PFC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy