Phoenix Contact UM108-SEFE/L Series Electronic Housing

Subtotal (1 unit)*

MYR10.70

Add to Basket
Select or type quantity
In Stock
  • 452 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 19 August 2026
  • Plus 300 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10.70

*price indicative

RS Stock No.:
804-7549
Mfr. Part No.:
2959696
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Housing

Colour

Green

Series

UM108-SEFE/L

Hazardous Area Certification

No

Standards/Approvals

No

Phoenix Contact Electronic Housing, Side Element Type, Flame Retardant - UM108-SEFE/L - 2959696


Step up support for sensitive equipment with this electronic housing from Phoenix Contact. It has a foot that allows quick and easy mounting on a DIN rail. This left side element simply screws onto a profile, meaning assembly and removal is uncomplicated.

As it's MADE from corrosion-resistant PA, the module is a reliable option for use in humid locations. This construction material is also an insulator to protect you against electric shocks as you work.

You can Trust this electronic housing to be on the case and safeguard any PCB with a width of 107.5mm, so it's a handy accessory to reach for in industrial automation environments. It includes marking grooves that make it a breeze to identify circuit boards in a busy control cabinet.

Features & Benefits


• Light weight of 8.36g puts minimal strain on a DIN rail

• Meets UL 94-V0 flammability standards so burns for a maximum of 10s in the event of a fire

• Compatible with demanding settings, thanks to broad ambient operating temperature range between -40°C and +105°C

• Versatile, as it's suitable to use with NS 32 or NS 35/7.5 DIN rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy