Phoenix Contact PSR-TBUS-TP Series DIN Plug Connector
- RS Stock No.:
- 666-7072
- Mfr. Part No.:
- 2981716
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR86.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.13 |
*price indicative
- RS Stock No.:
- 666-7072
- Mfr. Part No.:
- 2981716
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Plug Connector | |
| Series | PSR-TBUS-TP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Plug Connector | ||
Series PSR-TBUS-TP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Multi-application Modular System - PSR Series
The PSR safety relays from Phoenix contacts can be quickly and reliably assembled to form a tailor-made safety solution.
To connect using TBUS correctly you will need one PSR-TBUS per module. For the last additional module use one PSR-TBUS-TP instead, this will close the feedback loop. The Interface module is used for the connection of up to four safety sensors with NC/NO contacts to the safety relay PSR-SDC4, with screw connection.
Features and Benefits
• Quick system extension up to 10 modules, offering a safety system with up to 42 contacts
• Automatic identification of desired operating mode, no need to set switches or define parameters
• The system is based on a Master relay (PSR-SDC) that monitors e-stops, guard doors (interlock or non-contact) and optical devices (e.g. light curtains)
• Safe cross-wiring with T-BUS renders the usual cross-wiring of supply voltage, enable signal and confirmation path redundant. Making commissioning and future expansion simple
• 24Vdc supply voltage
• Semiconductor output
• Depending on the wiring Safety category 2 or 4 can be maintained
• One or Two channel switches are used for control
Note
The device has a rear Interface for the DIN Rail connector T-BUS. Via this T-BUS Interface extension devices PSR-URM4-B (undelayed contacts) and PSR-URD (drop-out delay contacts) can be controlled and monitored over one channel. These in combination form a T-BUS unit, the feedback path must be connected to the final (right hand) extension device (see datasheet for more details) or by using connection plug PSR-TBUS-TP.
