ME BUS Connector, Polyamide, 36.5 x 29.2 x 20.5mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Modular electronic housing ME MAX

New standard for electronic housing for rail mounting
Rail bus connector optional
Simple module exchange without interrupting the contact chain
Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring

Specifications
Attribute Value
Dimensions 36.5 x 29.2 x 20.5mm
Body Material Polyamide
Length 36.5mm
Width 29.2mm
Height 20.5mm
Maximum Terminals 5
Colour Grey
Series ME
6 Within 4 working day(s) (Global stock)
123 Within 4 working day(s) (Global stock)
Price Each
MYR 36.60
units
Per unit
1 - 9
MYR36.60
10 - 24
MYR33.86
25 +
MYR32.20
Related Products
These housings are available in 20 mm, 22.5 ...
Description:
These housings are available in 20 mm, 22.5 mm or 40 mm widths and are suitable for mounting industrial electronic equipment from interface circuits to complete control devicesSupplied with screw connections, these housings feature a quick and easy mounting system ...
These housings have been designed to meet the ...
Description:
These housings have been designed to meet the highest electronics and user requirements.A combination of functionality and design give this new series an advantage when used in numerous applications.Main specifications:- narrow pitch- large even surface- can be partially removed- integrated ...
The CNMB series of standard height DIN rail ...
Description:
The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design ...
These DIN rail instrument boxes contain one grey ...
Description:
These DIN rail instrument boxes contain one grey panel cover and a selection of solid and perforated terminal guards. They are available in two styles, low and deep profile with open or solid top. Made from UL94-V0 polycarbonateLight grey RAL ...