Phoenix Contact Development Kit Accessory

Subtotal (1 unit)*

MYR117.85

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR117.85

*price indicative

RS Stock No.:
284-6092
Mfr. Part No.:
2202551
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Development Kit Accessory

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact Perfboard is a self-assembly tool with a hole Matrix PCB size of 2.54 mm, providing a self-assembly area of approximately 10,700 mm².

Press drawn section housings

Operational temperature 110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy