Phoenix Contact ECS Series 34 mm 196 mm Front Plate 34mm
- RS Stock No.:
- 284-1134
- Mfr. Part No.:
- 2230004
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
MYR644.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR128.954 | MYR644.77 |
*price indicative
- RS Stock No.:
- 284-1134
- Mfr. Part No.:
- 2230004
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Front Plate | |
| Length | 196mm | |
| Width | 34mm | |
| Colour | Black | |
| IP Rating | IP66, IP67, IP68, IP69, IP69K | |
| Series | ECS | |
| Standards/Approvals | DNV, RoHS | |
| Hazardous Area Certification | No | |
| Height | 34mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Front Plate | ||
Length 196mm | ||
Width 34mm | ||
Colour Black | ||
IP Rating IP66, IP67, IP68, IP69, IP69K | ||
Series ECS | ||
Standards/Approvals DNV, RoHS | ||
Hazardous Area Certification No | ||
Height 34mm | ||
- COO (Country of Origin):
- US
The Phoenix Contact Front plate is thoughtfully designed with a versatile housing to accommodate a range of PCB thicknesses, providing exceptional application diversity. This front plate provides effective protection of electronics against thermal and mechanical influences. Suitable for outdoor and indoor applications.
Integrated tamper protection
Proven PCB connection technology
IP66 and IP67 degree of protection
Flammability rating V0 according to UL 94
