RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 33.5 mm 90 mm DIN Rail Enclosure 36mm

Subtotal (1 unit)*

MYR19.55

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19.55

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
336-868
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Enclosure Type

DIN Rail

Product Type

DIN Rail Enclosure

Body Material

Flame Resistant ABS

DIN Rail Type

Enclosure

Length

90mm

Width

36mm

Colour

Light Grey

Internal Mount Type

Rail

Height

33.5mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
PL

RS PRO DIN Rail Enclosure, Self-Extinguishing ABS V0


This RS PRO DIN Rail Enclosure is designed for secure and efficient housing of electronic components. Made from self-extinguishing ABS V0 material, it offers enhanced safety and durability. The enclosure is easily mounted on a TS35 rail using two latches, ensuring a stable and reliable installation without the need for screws.

Features and Benefits


Made of Self-Extinguishing ABS V0: Provides safety and durability

Supplied with Two Latches: Ensures secure and easy mounting

Customizable with Different Slot Masks: Offers flexibility for various applications

Assembled Without Screws: Simplifies installation and maintenance

Applications


Industrial automation

Control panels

Electrical distribution

Additional Information


Standards Met: RoHS compliant

Internal Mounting Type: TS35 Rail Mount

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy