- RS Stock No.:
- 878-6869
- Mfr. Part No.:
- 57GB3FX
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-6869
- Mfr. Part No.:
- 57GB3FX
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Switchcraft DIN Connector
Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold
Various pin configurations ranging from 3-8 connections
Flexible strain relief available
Various Mounting options available, such as cable, chassis, panel & through hole
Flexible strain relief available
Various Mounting options available, such as cable, chassis, panel & through hole
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Chassis Mount, Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 3A |
Voltage Rating | 34 V dc |
Shielded/Unshielded | Shielded |
Series | 57GB |
Housing Material | Die Cast Zinc Alloy |
Contact Plating | Tin |