- RS Stock No.:
- 707-3799
- Mfr. Part No.:
- 21038822405
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 707-3799
- Mfr. Part No.:
- 21038822405
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HAN® M12 Crimp Connectors
Note
These HAN® M12 Crimp Connectors require contacts to be ordered separately.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |