Roxburgh EMC 7 Pole Din Socket Socket, 2A, 100 V ac

  • RS Stock No. 180-6739
  • Mfr. Part No. 671-0701
  • Manufacturer Deltron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Printed circuit board-90° DIN Sockets.A range of right -angled printed circuit board mounting DIN sockets.Which enable any DIN plug to be interfaced with a PCB

Specifications
Attribute Value
Number of Contacts 7
Gender Female
Mounting Type PCB Mount
Connector Size Standard
Mating Type Lockable
Termination Method Solder
Body Orientation Right Angle
Current Rating 2A
Voltage Rating 100 V ac
Housing Material PBT
Contact Plating Tin
Series Number 671
Pole Format 7P
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Discontinued product
Related Products
Brought to you under the rusted RS Pro ...
Description:
Brought to you under the rusted RS Pro brand, this two way standard speaker socket is chassis mounted, and has a fully moulded black bakelite finish.
Brought to you under the trusted RS Pro ...
Description:
Brought to you under the trusted RS Pro brand, this professionally designed chassis mounting socket has a single hexagonal nut fixing. The nickel-plated zinc alloy body includes a latching slot and locating spigot and has silver-plated pins and sockets. This ...
A range of professional chassis mounting sockets,designed for ...
Description:
A range of professional chassis mounting sockets,designed for panel mounting via two flange fixing M3 screws.These Sockets mate with all standard lockable plugs.
A RANGE OF PROFESSIONAL CHASSIS MOUNTING SOCKETS,DESIGNED FOR ...
Description:
A RANGE OF PROFESSIONAL CHASSIS MOUNTING SOCKETS,DESIGNED FOR PANEL MOUNTING VIA A SINGLE TURNED BRASS NUT.THESE SOCKETS INCORPORATE AN ANTI-ROTATIONAL LOCATING SPIGOT.THESE PARTS MATE WITH ALL STANDARD DIN LOCKABLE PLUGS.THEY ARE AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME. ...