- RS Stock No.:
- 811-8279
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 811-8279
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
2 Pole + earth
Type A socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
2 Pole + earth
Type A socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 48 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG9 |
Colour | Transparent |
Current Rating | 10A |
Series | ME-209/SL |
Termination Method | Screw |