Molex Electronics 2P+E DIN 43650 Solenoid Connector, 121023 Series

  • RS Stock No. 174-6424
  • Mfr. Part No. 121023-0658
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

DIN 11MM 2P+GND PG9

Specifications
Attribute Value
Pole Format 2P+E
Cable Gland Size PG9
Series 121023
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 100)
MYR 6.697
units
Per unit
Per Bag*
100 - 400
MYR6.697
MYR669.70
500 - 900
MYR6.418
MYR641.80
1000 +
MYR6.161
MYR616.10
*price indicative
Related Products
The Molex Electronics 2P DIN 43650 connector has ...
Description:
The Molex Electronics 2P DIN 43650 connector has an electric rating of 250VAC/VDC and 16A supply voltage. It has form A, external threads, 2-pole plus ground terminal with a black nitrile gasket. It has improved strain relief. This connector is ...
GDML series valve connectors are suitable for use ...
Description:
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are ...
A selection of 2 pole and earth illuminated ...
Description:
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket. ...