TE Connectivity, RP300 42 Way Rectangular Connector Socket, 4.5A
This image is representative of the product range
Temporarily out of stock - back order for despatch 30/03/2022, delivery within 4 working days from despatch date
Price Each (In a Tray of 40)
MYR158.668
units | Per unit | Per Tray* |
40 + | MYR158.668 | MYR6,346.72 |
*price indicative |
Added
- RS Stock No.:
- 164-1376
- Mfr. Part No.:
- 1393555-5
- Manufacturer:
- TE Connectivity
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
RP300 Male and Female Connectors DIN41618/41622

Attribute | Value |
Gender | Female |
Number of Contacts | 42 |
Body Orientation | Straight |
Contact Plating | Gold |
Current Rating | 4.5A |
Voltage Rating | 300 V |
Series | RP300 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |