TE Connectivity, RP618 26 Way Rectangular Connector Socket, 8A
This image is representative of the product range
Temporarily out of stock - back order for despatch 02/06/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 164-1370
- Mfr. Part No.:
- C42334A48A6
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- HU
units | Per unit | Per Tray* |
40 + | MYR105.32 | MYR4,212.80 |
*price indicative |
RP618 Series DIN 41618 Male and Female Free Wiring Connectors
Attribute | Value |
Gender | Female |
Number of Contacts | 26 |
Body Orientation | Straight |
Contact Plating | Silver |
Current Rating | 8A |
Voltage Rating | 300 V |
Series | RP618 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |