Molex 85040 Series 64 Way 2.54mm Pitch, Type A, B Class A1 to A32, B1 to B32, 2 Row, Vertical DIN 41612 Connector

  • RS Stock No. 144-8135
  • Mfr. Part No. 850400127
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Specificaton covers the 2.54mm (0.1inch) centerlined, 2 and 3 rows gold plated connector series terminated with solder techonology to backp,anes. (straight female connector)

2.54mm Pitch DIN 41612 Receptacle, Style B, 64 Circuits, Lead-Free

Specifications
Attribute Value
Number of Contacts 64
Gender Female
Number of Rows 2
Body Orientation Vertical
Termination Method Plug-In, Through Hole
Row Loading A1/a32 (A), B1/b32 (B)
Type A, B
Pitch 2.54mm
Mounting Type Through Hole
Contact Plating Gold
Class Rating A1 to A32, B1 to B32
Current Rating 1 (Contact)A
Maximum Operating Temperature +125°C
Series 85040
Voltage Rating 250 V ac
Minimum Operating Temperature -55°C
Temporarily out of stock - back order for despatch 15/10/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 1392)
MYR 23.488
units
Per unit
Per Box*
1392 +
MYR23.488
MYR32,695.296
*price indicative