- RS Stock No.:
- 828-0342
- Mfr. Part No.:
- 228-1290-09-0602J
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 828-0342
- Mfr. Part No.:
- 228-1290-09-0602J
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2.0mm Headers 1552 Series
These 3M 1552 Series Latch/Eject Headers are suitable to high vibration applications due to the retention of the latches by roll pins. The wiping area of the contacts of the 1552 Series Latch/Eject Headers are 0.76 μm gold over nickel with the 2.84 mm long solder tails being tin plated.
Note
For a mating Ribbon Cable IDC socket see stock number 749-4768 .
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Through Hole |
Pitch | 1.78mm |
Row Width | 10.16mm |
Frame Type | Closed Frame |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Orientation | Straight |
Length | 40.5mm |
Width | 27.9mm |
Depth | 6.9mm |
Dimensions | 40.5 x 27.9 x 6.9mm |
Minimum Operating Temperature | -55°C |
Series | 2281290 |
Housing Material | Glass Filled Polysulfone |
Contact Material | Beryllium Copper |
Maximum Operating Temperature | +125°C |