- RS Stock No.:
- 827-1459
- Mfr. Part No.:
- 232-1285-09-0602J
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 827-1459
- Mfr. Part No.:
- 232-1285-09-0602J
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M Shrink ZIF DIP Sockets
Sockets for DIP's with 0.070in. (1.78mm) lead spacing
Insulation resistance >1 x 1000MΩ at 500Vdc
Insulation resistance >1 x 1000MΩ at 500Vdc
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Row Width | 15.24mm |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Orientation | Straight |
Length | 55.2mm |
Width | 32mm |
Depth | 6.9mm |
Dimensions | 55.2 x 32 x 6.9mm |
Series | 2321285 |
Minimum Operating Temperature | -55°C |
Voltage Rating | 1 kV ac |
Maximum Operating Temperature | +125°C |
Contact Material | Beryllium Copper |
Housing Material | Glass Filled Polysulfone |