Yamaichi 1.27mm Pitch Straight 16 Way, Through Hole IC Dip Socket, 1A

  • RS Stock No. 372-2775
  • Mfr. Part No. IC118-1601-G4
  • Manufacturer Yamaichi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

ZIP socket IC 118 series

IC socket for 1.27 mm pitch ZIP
Two-point, dual-sided movable contacts make for excellent reliability
Contact surface maximised for reliable contact stability

Note

Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.

Specifications
Attribute Value
Number of Contacts 16
Mounting Type Through Hole
Pitch 1.27mm
Termination Method Solder
Contact Plating Gold over Nickel
Current Rating 1A
Orientation Straight
Contact Material Copper Alloy
Housing Material PPS
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 42.60
units
Per unit
1 - 24
MYR42.60
25 +
MYR38.99
Related Products
DIP to PLCC 'Adaptics' which emulates PLCC devices ...
Description:
DIP to PLCC 'Adaptics' which emulates PLCC devices with standard dual in line packages. Also, can be used to convert PLCC to dual in line package in times of product shortage or redesign. Plug body: Glass Filled Polyester Temperature rating: ...
Two piece ’Adaptics’ that convert dual in line ...
Description:
Two piece ’Adaptics’ that convert dual in line packages to small outline ICs format. The top is detachable from the base by way of socket contacts, allowing the two parts to be plugged and unplugged and making the surface mounting ...
A range of ’Adaptics’ which allow the conversion ...
Description:
A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages. DIP to PLCC ’Adaptics’ for surface mount applicationsDIP standard package sockets ...
PLCC test and burn-in sockets to enable component ...
Description:
PLCC test and burn-in sockets to enable component testing during operation in live-bug orientation. Two-point contacts and the larger contact width ensure high reliability and at low cost due to selective gold plating. Body material Polyphenylene Sulphide (PPS)(Upper); Polyetherimide (PEI) ...