Panasonic, DRA2123Y0L PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.22, 3-Pin Mini3 G3 B

  • RS Stock No. 168-3492
  • Mfr. Part No. DRA2123Y0L
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Dual Resistor Digital PNP Transistors, Panasonic

Digital Transistors, Panasonic

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 2.2 kΩ
Mounting Type Surface Mount
Package Type Mini3 G3 B
Pin Count 3
Minimum DC Current Gain 30
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Maximum Collector Emitter Saturation Voltage 0.25 V
Typical Resistor Ratio 0.22
Maximum Operating Temperature +150 °C
Width 1.5mm
Dimensions 2.9 x 1.5 x 1.1mm
Length 2.9mm
Height 1.1mm
Temporarily out of stock - back order for despatch 20/01/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 3000)
MYR 0.29
units
Per unit
Per Reel*
3000 +
MYR0.29
MYR870.00
*price indicative
Related Products
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
A range of bipolar junction transistors from Infineon ...
Description:
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor ...