Analog Devices, DAC Octal 12 bit- ±0.7%FSR Serial (SPI/Microwire), 16-Pin SSOP
124 In Global stock for delivery within 4 - 6 working days
Price Each
MYR72.67
units | Per unit |
1 + | MYR72.67 |
Added
- RS Stock No.:
- 506-1735
- Mfr. Part No.:
- LTC2620CGN#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Digital to Analogue Converters 12 Bit, Linear Technology
Attribute | Value |
Resolution | 12 bit |
Full Scale Error | ±0.7%FSR |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Maximum Settling Time | 7µs |
Digital Interface Type | Serial (SPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 4.98 x 3.99 x 1.5mm |