Microchip, DAC Dual 12 bit- SPI Serial, 8-Pin SOIC
- RS Stock No.:
- 598-795
- Mfr. Part No.:
- MCP4822T-E/SN
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 3300 units)*
MYR64,142.10
Stock information currently inaccessible
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | MYR19.437 | MYR64,142.10 |
*price indicative
- RS Stock No.:
- 598-795
- Mfr. Part No.:
- MCP4822T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Integral Nonlinearity Error | 12LSB | |
| Number of DAC Channels | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Digital Interface Type | SPI Serial | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Integral Nonlinearity Error 12LSB | ||
Number of DAC Channels 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Digital Interface Type SPI Serial | ||
The Microchip Digital to analogue converter delivers exceptional performance for a range of applications that require precision and reliability. Designed for ease of integration, it features a dual-channel configuration that allows simultaneous output of two separate analogue signals. The device employs an innovative architecture that ensures low power consumption while maintaining high-resolution performance. With programmable gain control, it adapts to various circuit designs, making it ideal for embedded systems and various consumer electronics. Additionally, the built-in reference voltage enhances the accuracy of outputs, providing consistent and stable performance across your projects. Its compact package size enables it to fit comfortably within space-constrained designs, further broadening its appeal for engineers and developers alike.
Dual channel output enables simultaneous signal processing
Low power consumption aids in energy efficient designs
Programmable gain control offers flexible signal management
Compact size facilitates easy integration into various applications
Built in reference voltage improves overall output accuracy
Suitable for both consumer electronics and industrial applications
Low power consumption aids in energy efficient designs
Programmable gain control offers flexible signal management
Compact size facilitates easy integration into various applications
Built in reference voltage improves overall output accuracy
Suitable for both consumer electronics and industrial applications
