ADSP-BF706BCPZ-4 Analog Devices Blackfin, 16/32bit DSP 400MHz 512 kB ROM 88-Pin LFCSP

  • RS Stock No. 835-3835
  • Mfr. Part No. ADSP-BF706BCPZ-4
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Specifications
Attribute Value
Maximum Frequency 400MHz
Series Blackfin
Data Bus Width 16/32bit
RAM Size 1.024 MB
Instruction Set Architecture Modified Harvard
Program Memory Size 512 kB
Program Memory Type ROM
Numeric and Arithmetic Format ALU
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 88
Typical Operating Supply Voltage 1.8 V, 3.3 V
Number of UART Channels 2
USB Channels 1 x OTG
Timers 8
Minimum Operating Temperature -40 °C
Width 12.1mm
Number of I2C Channels 1
Number of SPI Channels 3
Dimensions 12.1 x 12.1 x 0.855mm
Length 12.1mm
Height 0.85mm
Maximum Operating Temperature +125 °C
Number of CAN Channels 2
Number of Timers 8
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 79.18
units
Per unit
1 - 9
MYR79.18
10 - 49
MYR77.63
50 +
MYR76.01
Packaging Options:
Related Products
The ADSP-2147x SHARC® processor range from Analog Devices ...
Description:
The ADSP-2147x SHARC® processor range from Analog Devices are digital signal processors (DSPs) featuring Super Harvard Architecture. Optimized for high performance audio applications these 32-bit/40-bit floating-point processors have large on-chip SRAM, multiple internal buses eliminating I/O bottlenecks and an ...
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...