- RS Stock No.:
- 740-5291
- Mfr. Part No.:
- NJM2529FH1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5291
- Mfr. Part No.:
- NJM2529FH1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Signal Processors for TFT Display, New Japan Radio
Video, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFP |
Pin Count | 64 |
Length | 10mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 10 x 1.4mm |
Width | 10mm |
Height | 1.4mm |
Maximum Operating Temperature | +85 °C |