DSPIC30F4011-20I/P Microchip dsPIC30F, 16bit Digital Signal Processor 20MIPS 1.024 kB, 48 kB Flash 40-Pin PDIP
- RS Stock No.:
- 178-4836
- Mfr. Part No.:
- DSPIC30F4011-20I/P
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 178-4836
- Mfr. Part No.:
- DSPIC30F4011-20I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 20MIPS |
Series | dsPIC30F |
Device Million Instructions per Second | 30MIPS |
Data Bus Width | 16bit |
RAM Size | 2.048 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 1.024 kB, 48 kB |
Program Memory Type | Flash |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
Number of UART Channels | 2 |
Number of ADC Units | 1 |
Number of PWM Units | 5 |
Length | 53.21mm |
ADCs | 9 x 10 bit |
Timer Resolution | 16bit |
Timers | 5 x 16 bit |
Dimensions | 2.095 x 0.58 x 0.195in |
Height | 4.95mm |
ADC Resolution | 10bit |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16bit |
Number of CAN Channels | 1 |
ADC Channels | 9 |
Pulse Width Modulation | 1(6 Channel) (Motor Control), 4(16 bit) |
Number of USART Channels | 0 |
Width | 0.58in |
PWM Channels | 6 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of I2C Channels | 1 |
Number of Timers | 5 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Number of SPI Channels | 1 |
Maximum Operating Temperature | +85 °C |