AD8403ARZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-3 Wire, Serial-SPI 24-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 15.6 x 7.6 x 2.35mm
Height 2.35mm
Width 7.6mm
Length 15.6mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
186 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 31)
MYR 28.068
units
Per unit
Per Tube*
31 - 31
MYR28.068
MYR870.108
62 - 93
MYR27.226
MYR844.006
124 - 279
MYR25.864
MYR801.784
310 - 465
MYR24.571
MYR761.701
496 +
MYR23.343
MYR723.633
*price indicative