- RS Stock No.:
- 823-7907
- Mfr. Part No.:
- MCP4011T-202E/MC
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 823-7907
- Mfr. Part No.:
- MCP4011T-202E/MC
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4011/4012/4013/4014 Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-2 Wire |
Resistance Value | 2.1kΩ |
Number of Positions | 64 |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 to 5.5 V |
Dimensions | 3 x 2 x 0.95mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Width | 2mm |
Maximum Operating Temperature | +125 °C |
Length | 3mm |