- RS Stock No.:
- 796-8809
- Mfr. Part No.:
- AD5142ABRUZ100
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 796-8809
- Mfr. Part No.:
- AD5142ABRUZ100
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Digital Potentiometer (Dual), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 100kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.3 → 5.5 V |
Typical Dual Supply Voltage | ±2.25 → ±2.75V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |