AD5259BRMZ50, Digital Potentiometer 50kΩ 256-Position Serial-I2C 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 50KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-I2C
Resistance Value 50kΩ
Number of Positions 256
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Minimum Operating Temperature -40 °C
Width 3mm
Length 3mm
Maximum Operating Temperature +85 °C
238 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 10.59
units
Per unit
1 - 9
MYR10.59
10 - 49
MYR10.06
50 - 99
MYR9.58
100 - 249
MYR9.46
250 +
MYR9.36
Packaging Options: