AD8403ARZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-3 Wire, Serial-SPI 24-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 15.6 x 7.6 x 2.35mm
Height 2.35mm
Minimum Operating Temperature -40 °C
Length 15.6mm
Maximum Operating Temperature +125 °C
Width 7.6mm
17 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 29.00
units
Per unit
1 - 9
MYR29.00
10 - 49
MYR27.89
50 - 99
MYR26.89
100 - 249
MYR26.00
250 +
MYR25.19
Packaging Options: