MAX5487EUD+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, TSSOP
- RS Stock No.:
- 165-9692
- Mfr. Part No.:
- MAX5487EUD+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9692
- Mfr. Part No.:
- MAX5487EUD+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Digital Potentiometer, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital Potentiometer - Maxim
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-SPI |
Resistance Value | 10kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |