AD5291BRUZ-20, Digital Potentiometer 20kΩ 256-Position Serial-SPI 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Single, 20KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-SPI
Resistance Value 20kΩ
Number of Positions 256
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 → 33 V
Typical Dual Supply Voltage ±9 → ±16.5V
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Width 4.5mm
Minimum Operating Temperature -40 °C
Length 5.1mm
Maximum Operating Temperature +105 °C
Temporarily out of stock - back order for despatch 14/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 96)
MYR 18.32
units
Per unit
Per Tube*
96 +
MYR18.32
MYR1,758.72
*price indicative