WIKA Bottom Entry Digital Pressure Gauge, DG-10-S

  • RS Stock No. 879-5248
  • Mfr. Part No. 50365631
  • Manufacturer WIKA
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): DE
Product Details

Wika DG10 Series Digital Pressure Gauge

Premium range of bottom mount digital pressure gauges from Wika provide the user with a robust and reliable product, suitable for use in more demanding environments

316L wetted stainless steel construction provides the unit with corrosion resistance
Can display pressure ratings in psi, bar or kPa dependant on the application
Can be used in more precise applications thanks to a +/-0.5% accuracy rating

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

Specifications
Attribute Value
Best Accuracy ≤±0.25 (BFSL) %
Pressure Gauge Type Bottom Entry
Maximum Pressure Measurement 10000psi
Minimum Pressure Measurement 0psi
Gauge Outside Diameter 80mm
Connection Size 1/4 NPT
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Case Material Stainless Steel
Model Number p DG-10-S
Temporarily out of stock - back order for despatch 24/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 2,189.91
units
Per unit
1 +
MYR2,189.91
Related Products
Stainless steel accuracy class 1.0 industrial pressure gauges ...
Description:
Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow ...
Suitable for corrosive environments and gaseous or liquid ...
Description:
Suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system. Laminated Safety Glass Window316TI Stainless Steel Element & Movement304 stainless Steel case with G 1/2 in. BSPM connection Bottom entry connectionAmbient Operating Temperature between ...
Combining precision and functionality within a compact and ...
Description:
Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure ...
Fluke 700G Series precision pressure gauge calibrators are ...
Description:
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic ...