- RS Stock No.:
- 879-5226
- Mfr. Part No.:
- 50365657
- Manufacturer:
- WIKA
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 879-5226
- Mfr. Part No.:
- 50365657
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Wika DG10 Series Digital Pressure Gauge
Premium range of bottom mount digital pressure gauges from Wika provide the user with a robust and reliable product, suitable for use in more demanding environments
316L wetted stainless steel construction provides the unit with corrosion resistance
Can display pressure ratings in psi, bar or kPa dependant on the application
Can be used in more precise applications thanks to a +/-0.5% accuracy rating
Can display pressure ratings in psi, bar or kPa dependant on the application
Can be used in more precise applications thanks to a +/-0.5% accuracy rating
Digital Pressure Gauges
Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 29psi |
Mounting Type | Bottom Entry |
Display Type | Digital |
Connection Size | 1/4 in |
Gauge Outside Diameter | 80mm |
Case Material | Stainless Steel |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |