RS PRO Handheld Digital Multimeter, 10A ac 1000V ac 10A dc 1000V dc

  • RS Stock No. 161-1626
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS PRO Heavy Duty True-RMS Digital Multimeter 6,000 Count Display with IP67 Protection

This versatile handheld digital multimeter from our own brand RS PRO features a variety of electronics measurement functions including AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency (electrical & electronic), Duty Cycle, Diode Test, and Continuity plus Thermocouple Temperature. The device features True-RMS for excellent precision when testing, with results clearly displayed via a 6,000 count LCD display screen. In addition, the display screen also features a backlight function, allowing you to enhance the display in poor lighting. Further features include MAX/MIN that allows you to display and hold either the minimum or maximum reading, whereas hold allows you to freeze the reading on the display. The multimeter is housed in a double molded enclosure with an IP67 rating, offering excellent protection with water resistant properties.

Features and benefits

• User friendly interface
• True-RMS for excellent precision
• 6,000 count LCD display screen with backlight feature
• Safety category CAT III, CAT IV
• Safety Category and Voltage 600 V, 1000 V
• AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency (electrical & electronic), Duty Cycle, Diode Test, and Continuity plus Thermocouple Temperature
• Auto power off function to preserve battery life
• Test leads included
• Double molded enclosure with IP67 rating offering excellent protection and water resistance
• Li-ion rechargeable battery and battery charger (provided)

Applications

Digital Multimeters are a type of measurement device used to test and measure a range of electrical properties such as voltage (volts), current (amps) and resistance (ohms). Using a digital output readout, the digital multimeter is connected to a device and measures typically the voltage and any resistances, giving you an output you can measure. Digital multimeters offer a wide range of AC and DC measurement capabilities to suit a variety of applications. Multimeters are essential tester tools for carrying out electrical work from home renovations to large scale installations.

FAQs

What is the IP rating?

The IP rating refers to the level of protection offered by the enclosure of the device. The first number relates to the level of protection from solids such as dust, whereas the second digit relates to liquid. The higher the IP rating, the higher the level of protection will be.

This device features an IP67 rating, offering protection from dust ingress and water.

Does this include a continuity check?

Yes, this device features a continuity check feature.

Does it feature an audible signal?

Yes, if the resistance is less than approximately 35Ω, an audible signal will sound. If the circuit is open, the display will indicate “OL”.

Specifications
Attribute Value
Multimeter Type Handheld
Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum Resistance Measurement 60MΩ
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum Capacitance Measurement 4mF
Absolute Maximum Temperature Measurement +1000°C
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
True RMS Yes
Maximum Frequency 10MHz
Display Type LCD
Width 57mm
Length 82mm
Best Temperature Measurement Accuracy ±1.2 %
Best DC Current Accuracy ±1 %
Dimensions 82 x 57 x 180mm
Best DC Voltage Accuracy ±0.5 %
Battery Type 9V
Best AC Current Accuracy ±1.2 %
Safety Category Level CAT III, CAT IV
Height 180mm
Best AC Voltage Accuracy ±1 %
Weight 255g
Safety Category Voltage 600 V, 1000 V
9 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 464.16
units
Per unit
1 +
MYR464.16
Related Products
Particularly flat design (25 mm deep)Automatic/manual measurement range ...
Description:
Particularly flat design (25 mm deep)Automatic/manual measurement range selectionAcoustic overload warningHold/Min/Max as well as diode and continuity testingSwitchable input resistance for voltage measurementProtective case for rough working conditions.
RS Pro heavy-duty True RMS Industrial Digital Multimeter ...
Description:
RS Pro heavy-duty True RMS Industrial Digital Multimeter with Bluetooth. Comes with TFT colour LCD display, fast A/D converting sampling time, high accuracy, built-in data logging and Trend Capture features making this instrument versatile and reliable. The IP-67 makes this ...
The Model 6482 picoammeter provides two independent picoammeter/source ...
Description:
The Model 6482 picoammeter provides two independent picoammeter/source channels in a 2U, half-rack enclosure, allowing simultaneous 6-digit measurements across both channels. The 6482 has twice the channel density of other high speed, high accuracy picoammeters. In comparison with alternative single-channel ...
The fibre optic meter (FOM) is a digital ...
Description:
The fibre optic meter (FOM) is a digital multimeter accessory that allows fibre optic cable installation and maintenance technicians to verify system performance.The FOM is compatible with digital multimeters that have an mV d.c. function and a minimum 10MΩ input ...