- RS Stock No.:
- 753-2535
- Mfr. Part No.:
- Si8660EC-B-IS1
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 753-2535
- Mfr. Part No.:
- Si8660EC-B-IS1
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si866x Series 6-channel Digital Isolators
The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Number of Channels | 6 |
Maximum Data Rate | 150Mbps |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 12.3 mA |
Isolation Voltage | 3.75 kV |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 9.9mm |
Depth | 1.25mm |
Width | 3.9mm |