- RS Stock No.:
- 709-8376
- Mfr. Part No.:
- ADUM3441CRWZ
- Manufacturer:
- Analog Devices
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 709-8376
- Mfr. Part No.:
- ADUM3441CRWZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADuM344x series 2.5kV Quad-channel Digital Isolators
A range of High Speed Quad-channel Digital Isolators based on the Analog Devices iCoupler® technology. These isolators combine monolithic air-core transformer and high-speed CMOS technologies to provide outstanding performance characteristics superior to current alternatives such as optocoupler devices.
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 50Mbps |
Number of Channels | 4 |
Package Type | SOIC |
Maximum Forward Voltage | 5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 2500 V |
Rise Time | 3ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 10.5mm |
Depth | 2.35mm |
Width | 7.6mm |