AD8476BRMZ Analog Devices, Differential Amplifier 6MHz Rail to Rail Output 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual
Typical Single Supply Voltage 3 → 18 V
Typical Dual Supply Voltage ±1.5 → ±9V
Maximum Input Resistance 500kΩ
Maximum Voltage Gain 1V/V
Typical Gain Bandwidth Product 6MHz
Minimum CMRR 90dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 330 μA
Width 3.2mm
Minimum Operating Temperature -40 °C
Dimensions 3.2 x 3.2 x 0.95mm
Length 3.2mm
Maximum Operating Temperature +125 °C
Height 0.95mm
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 20.16
units
Per unit
Per Tube*
50 - 50
MYR20.16
MYR1,008.00
100 - 100
MYR19.765
MYR988.25
150 - 250
MYR19.37
MYR968.50
300 - 400
MYR18.974
MYR948.70
450 +
MYR18.579
MYR928.95
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...