AMP03GPZ Analog Devices, Differential Amplifier 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±6 → ± 18V
Maximum Input Offset Voltage 0.75mV
Minimum CMRR 80dB
Number of Channels per Chip 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Maximum Supply Current 3.5 mA
Length 9.27mm
Height 3.43mm
Maximum Operating Temperature +85 °C
Dimensions 9.27 x 7.24 x 3.43mm
Minimum Operating Temperature -40 °C
Width 7.24mm
250 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
Was MYR34.925
MYR 32.528
units
Per unit
Per Tube*
50 - 50
MYR32.528
MYR1,626.40
100 - 150
MYR31.289
MYR1,564.45
200 - 450
MYR30.883
MYR1,544.15
500 - 600
MYR30.487
MYR1,524.35
650 +
MYR30.453
MYR1,522.65
*price indicative