ADA4932-1YCPZ-R2 Analog Devices, Differential Amplifier 16-Pin LFCSP
This image is representative of the product range
250 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 912-6312
- Mfr. Part No.:
- ADA4932-1YCPZ-R2
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- TW
units | Per unit | Per Reel* |
250 + | MYR28.701 | MYR7,175.25 |
*price indicative |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Maximum Input Offset Voltage | 2.2mV |
Maximum Input Resistance | 16MΩ |
Maximum Voltage Gain | 66dB |
Minimum CMRR | 87dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 16 |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.83mm |
Length | 3mm |
Maximum Operating Temperature | +105 °C |
Height | 0.83mm |
Width | 3mm |